
The IRFR3410 is a single-element power MOSFET packaged in the DPAK surface-mount package. It can handle a maximum continuous drain current of 31A and a gate-to-source voltage of 20V. Operating temperature range is from -55°C to 175°C. The device has a power dissipation of 3W.
International Rectifier IRFR3410 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 31A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 3W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR3410 to view detailed technical specifications.
No datasheet is available for this part.