
The IRFR3410TRLPBF is a surface mount power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 31A and a drain to source voltage of 100V. The device has a drain-source on resistance of 39mΩ and a gate to source voltage of 20V. It is lead free and RoHS compliant, packaged in a DPAK case for surface mount applications.
International Rectifier IRFR3410TRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 31A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 39MR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3410TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
