
The IRFR3411TRPBF is a single-element power MOSFET with a maximum drain-to-source voltage of 100V and a continuous drain current of 32A. It features a maximum drain-source on-resistance of 44 milliohms and a nominal Vgs of 4V. The device is packaged in a DPAK case and is designed for surface mount applications. It operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 130W. The IRFR3411TRPBF is lead-free and RoHS compliant.
International Rectifier IRFR3411TRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 32A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 44MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 130W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3411TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
