International Rectifier IRFR3412TRLPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 48A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3.43nF |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3412TRLPBF to view detailed technical specifications.
No datasheet is available for this part.