The IRFR3504ZPBF is a surface mount N-channel HEXFET MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 90W and a maximum drain to source breakdown voltage of 40V. The device features a drain to source resistance of 9mΩ and a turn-on delay time of 15ns. It is RoHS compliant and packaged in a DPAK package with a lead-free finish.
International Rectifier IRFR3504ZPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 77A |
| Current Rating | 42A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 9MR |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.51nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 40V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3504ZPBF to view detailed technical specifications.
No datasheet is available for this part.