International Rectifier IRFR3504ZTRPBF technical specifications.
| Current | 42A |
| Current Rating | 42A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 9MR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3504ZTRPBF to view detailed technical specifications.
No datasheet is available for this part.