
The IRFR3704ZPBF is a surface mount power MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 60A and a maximum power dissipation of 48W. The device features a drain to source breakdown voltage of 20V and a threshold voltage of 2.1V. It is packaged in a DPAK package and is lead free and RoHS compliant.
International Rectifier IRFR3704ZPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 11.4mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.19nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Radiation Hardening | No |
| Rds On Max | 8.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2.1V |
| Turn-Off Delay Time | 4.9ns |
| Turn-On Delay Time | 41ns |
| DC Rated Voltage | 20V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3704ZPBF to view detailed technical specifications.
No datasheet is available for this part.
