The IRFR3707Z is a HEXFET power MOSFET with a maximum drain to source voltage of 30V and continuous drain current of 56A. It features a maximum power dissipation of 50W and an on-resistance of 9.5 milliohms. The device is packaged in a TO-252-3 surface mount package and is available in quantities of 75. The IRFR3707Z is not RoHS compliant.
International Rectifier IRFR3707Z technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.15nF |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 9.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR3707Z to view detailed technical specifications.
No datasheet is available for this part.