
The IRFR3707ZPBF is a single N-channel power MOSFET with a maximum drain to source breakdown voltage of 30V and a continuous drain current rating of 56A. It features a low drain to source on resistance of 9.5mR and a maximum power dissipation of 50W. The device is packaged in a DPAK package and is suitable for surface mount applications. The IRFR3707ZPBF operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
International Rectifier IRFR3707ZPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 56A |
| Current Rating | 56A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 12.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 9.5MR |
| Dual Supply Voltage | 30V |
| Fall Time | 3.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.26mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 30V |
| Width | 0.245inch |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3707ZPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
