
The IRFR3707ZTRRPBF is a surface mount N-channel power MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 50W and a continuous drain current of 56A. The device features a drain to source breakdown voltage of 30V and a drain to source resistance of 9.5mR. It is packaged in a TO-252-3 package and is RoHS compliant.
International Rectifier IRFR3707ZTRRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.15nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Rds On Max | 9.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3707ZTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
