
International Rectifier IRFR3708TRRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 61A |
| Current Rating | 61A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 14mR |
| Fall Time | 3.7ns |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 87W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17.6ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3708TRRPBF to view detailed technical specifications.
No datasheet is available for this part.
