The IRFR3709Z is a HEXFET power MOSFET with a maximum drain to source voltage of 30V and a continuous drain current of 86A. It features a maximum power dissipation of 79W and an on-resistance of 6.5 milliohms. The device is packaged in a TO-252-3 surface mount package and is available in quantities of 75. The IRFR3709Z is not RoHS compliant.
International Rectifier IRFR3709Z technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 86A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.33nF |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 6.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR3709Z to view detailed technical specifications.
No datasheet is available for this part.