The IRFR3709ZCTRRP is a single-element power MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 86A and a gate to source voltage of 20V. The device is packaged in a DPAK case and is designed for surface mount applications. It can dissipate a maximum power of 79W.
International Rectifier IRFR3709ZCTRRP technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 86A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 79W |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR3709ZCTRRP to view detailed technical specifications.
No datasheet is available for this part.