
The IRFR3711TRHR is a power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 100A and a gate to source voltage of 20V. The device has a fall time of 12ns and a turn-off delay time of 17ns. It is packaged in a DPAK surface mount package and is available on tape and reel.
International Rectifier IRFR3711TRHR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 100A |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 12ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFR3711TRHR to view detailed technical specifications.
No datasheet is available for this part.
