International Rectifier IRFR3711ZTRHR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 93A |
| Fall Time | 5.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 12ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFR3711ZTRHR to view detailed technical specifications.
No datasheet is available for this part.