International Rectifier IRFR3910TRRHR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 16A |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 6.4ns |
| RoHS | UnconfirmedNo |
Download the complete datasheet for International Rectifier IRFR3910TRRHR to view detailed technical specifications.
No datasheet is available for this part.