
International Rectifier IRFR4104TRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 119A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.38mm |
| Input Capacitance | 2.95nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 17ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR4104TRLPBF to view detailed technical specifications.
No datasheet is available for this part.
