The IRFR4105Z is a surface mount HEXFET power MOSFET with a maximum drain to source voltage of 55V and continuous drain current of 30A. It features a maximum power dissipation of 48W and an on-resistance of 24.5 milliohms. The device is packaged in a TO-252-3 package and is available in quantities of 75. Note that this product is not RoHS compliant.
International Rectifier IRFR4105Z technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 740pF |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 24.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR4105Z to view detailed technical specifications.
No datasheet is available for this part.