International Rectifier IRFR4105ZTRPBF technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 24A |
| Current Rating | 30A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 24.5MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 3.1nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 55V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR4105ZTRPBF to view detailed technical specifications.
No datasheet is available for this part.