
International Rectifier IRFR430APBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Voltage (Vdss) | 500V |
| Dual Supply Voltage | 500V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Packaging | Bulk |
| Power Dissipation | 110W |
| Reach SVHC Compliant | No |
| Resistance | 1.7R |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR430APBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
