
The IRFR4510PBF is a single-element power MOSFET from International Rectifier, packaged in a DPAK surface mount package. It can handle a continuous drain current of 63A and a drain to source voltage of 100V. The device has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 143W. It is RoHS compliant and not radiation hardened. The IRFR4510PBF has a nominal Vgs of 3V and a fall time of 34ns.
International Rectifier IRFR4510PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 63A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 34ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 3.031nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 143W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 143W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 18ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR4510PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
