
International Rectifier IRFR4615TRLPBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 42MR |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 144W |
| Nominal Vgs | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR4615TRLPBF to view detailed technical specifications.
No datasheet is available for this part.
