
International Rectifier IRFR5505 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 650pF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 110mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 12ns |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR5505 to view detailed technical specifications.
No datasheet is available for this part.
