
The IRFR7440PBF is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 180A and a drain to source breakdown voltage of 40V. The device has a maximum power dissipation of 140W and a gate to source voltage rating of 20V. It is packaged in a DPAK case and is lead free and RoHS compliant.
International Rectifier IRFR7440PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2.4mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 34ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 4.61nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 11ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR7440PBF to view detailed technical specifications.
No datasheet is available for this part.
