The IRFR7446TRPBF is a high-power MOSFET from International Rectifier, featuring a continuous drain current of 120A and a gate to source voltage of 20V. It is packaged in a TO-252-3 surface mount package, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is RoHS compliant and suitable for use in high-temperature applications, with a maximum power dissipation of 98W.
International Rectifier IRFR7446TRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 120A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 3.15nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 98W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | Tape & Reel (TR) |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 9.8ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR7446TRPBF to view detailed technical specifications.
No datasheet is available for this part.