International Rectifier IRFR7546PBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 71A |
| Drain to Source Resistance | 7.9mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 99W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 8.1ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR7546PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.