
The IRFR7546TRPBF is a 60V power MOSFET with a continuous drain current of 56A. It features a TO-252AA package and is lead-free. The device operates at a maximum temperature of 175°C and has a maximum power dissipation of 99W. It is RoHS compliant but not Reach SVHC compliant.
International Rectifier IRFR7546TRPBF technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 99W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR7546TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
