The IRFR7740PBF is a surface mount power MOSFET with a maximum operating voltage of 75V and a continuous drain current of 87A. It features a DPAK package with a maximum power dissipation of 140W. The device is RoHS compliant and lead free, with a maximum operating temperature range of -55°C to 175°C. The IRFR7740PBF has an input capacitance of 4.43nF and a turn-on delay time of 10ns, as well as a turn-off delay time of 55ns.
International Rectifier IRFR7740PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 87A |
| Drain to Source Voltage (Vdss) | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 4.43nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 10ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR7740PBF to view detailed technical specifications.
No datasheet is available for this part.