International Rectifier IRFR812TRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 2.2R |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 78W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR812TRPBF to view detailed technical specifications.
No datasheet is available for this part.
