International Rectifier IRFR9N20DTRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 9.4A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 560pF |
| Max Power Dissipation | 86W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 380mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR9N20DTRL to view detailed technical specifications.
No datasheet is available for this part.