
The IRFR9N20DTRPBF is a surface mount N-channel HEXFET MOSFET with a maximum operating temperature range of -55 to 175°C. It has a continuous drain current rating of 9.4A and a drain-to-source voltage rating of 200V. The device features a maximum drain-source on resistance of 380mΩ and an input capacitance of 560pF. It is lead-free and RoHS compliant, packaged in a TO-252-3 package and available on tape and reel.
International Rectifier IRFR9N20DTRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 9.4A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 380mR |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 560pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 86W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 86W |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR9N20DTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
