
The IRFS23N15DHR is a surface mount power MOSFET with a continuous drain current rating of 23A and a gate to source voltage rating of 30V. It operates over a temperature range of -55°C to 175°C. The device has a fall time of 8.4ns and turn-off and turn-on delay times of 18ns and 10ns, respectively.
International Rectifier IRFS23N15DHR technical specifications.
| Continuous Drain Current (ID) | 23A |
| Fall Time | 8.4ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFS23N15DHR to view detailed technical specifications.
No datasheet is available for this part.
