
International Rectifier IRFS23N15DTRLP technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 90mR |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS23N15DTRLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
