
The IRFS23N20DTRLP is a HEXFET power MOSFET from International Rectifier, featuring a maximum drain to source voltage of 200V and continuous drain current of 24A. It is packaged in a TO-263-3 surface mount package and is lead free and RoHS compliant. The device has a maximum power dissipation of 3.8W and an on-resistance of 100mR. It is suitable for use in a variety of high-power applications.
International Rectifier IRFS23N20DTRLP technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 1.96nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS23N20DTRLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
