
International Rectifier IRFS3107-7PPBF technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 260A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 2.6MR |
| Dual Supply Voltage | 75V |
| Fall Time | 64ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 9.2nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 370W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 2.6mR |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 52ns |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 17ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS3107-7PPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
