
International Rectifier IRFS3107PBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 230A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 3MR |
| Dual Supply Voltage | 75V |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 9.37nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 370W |
| Mount | Surface Mount |
| Nominal Vgs | 2.35V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 54ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 99ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS3107PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
