The IRFS3107TRL7PP is a 75V HEXFET power MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a maximum power dissipation of 370W and a continuous drain current of 260A. The device is packaged in a TO-263-7 surface mount package and is lead free. The IRFS3107TRL7PP has an input capacitance of 9.2nF and a gate to source voltage of 20V.
International Rectifier IRFS3107TRL7PP technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 260A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 64ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 370W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 370W |
| Radiation Hardening | No |
| Rds On Max | 2.6mR |
| Series | HEXFET® |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS3107TRL7PP to view detailed technical specifications.
No datasheet is available for this part.