
The IRFS31N20DTRRP is a surface mount N-channel MOSFET from International Rectifier, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 31A and a drain to source breakdown voltage of 200V. The device is packaged in a D2PAK case and is RoHS compliant. It has a power dissipation of 200W and a drain to source resistance of 82mR.
International Rectifier IRFS31N20DTRRP technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 31A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 82mR |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS31N20DTRRP to view detailed technical specifications.
No datasheet is available for this part.
