International Rectifier IRFS3207TRLPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 170A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 4.5MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS3207TRLPBF to view detailed technical specifications.
No datasheet is available for this part.