
The IRFS3306TRLPBF is a surface mount power MOSFET from International Rectifier with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 230W and a drain to source voltage of 60V. The device has a continuous drain current of 160A and a drain-source on resistance of 4.2MR. It is packaged in a TO-263 case and is lead free and RoHS compliant.
International Rectifier IRFS3306TRLPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 4.2MR |
| Fall Time | 77ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 4.52nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS3306TRLPBF to view detailed technical specifications.
No datasheet is available for this part.
