The IRFS3307ZTRLPBF is a single HEXFET power MOSFET from International Rectifier with a maximum operating temperature range of -55 to 175°C. It features a maximum power dissipation of 230W and a maximum drain to source breakdown voltage of 75V. The device has a continuous drain current rating of 120A and a drain to source resistance of 5.8mR. It is packaged in a TO-263-3 surface mount package and is lead free. The IRFS3307ZTRLPBF is RoHS compliant.
International Rectifier IRFS3307ZTRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 5.8mR |
| Drain to Source Voltage (Vdss) | 75V |
| Element Configuration | Single |
| Fall Time | 65ns |
| Input Capacitance | 4.75nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 230W |
| Rds On Max | 5.8mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS3307ZTRLPBF to view detailed technical specifications.
No datasheet is available for this part.