
The IRFS3307ZTRRPBF is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 120A and a drain to source breakdown voltage of 75V. The device has a drain to source resistance of 5.8mR and a power dissipation of 230W. It is RoHS compliant and lead free.
International Rectifier IRFS3307ZTRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 5.8mR |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS3307ZTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
