
International Rectifier IRFS38N20DTRLP technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 44A |
| Current Rating | 44A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 54mR |
| Dual Supply Voltage | 200V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.83mm |
| Input Capacitance | 2.9nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Vgs | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 16ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS38N20DTRLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
