International Rectifier IRFS4010TRL7PP technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 190A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 4MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFS4010TRL7PP to view detailed technical specifications.
No datasheet is available for this part.