The IRFS4115TRL7PP is a high-power N-channel HEXFET from International Rectifier, featuring a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 380W and a continuous drain current of 105A. The device is packaged in a TO-263-7 surface mount package and is suitable for high-current applications. The HEXFET has a drain to source breakdown voltage of 150V and a drain to source resistance of 11.8mR. It also has a fall time of 23ns and a turn-off delay time of 37ns.
International Rectifier IRFS4115TRL7PP technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 105A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 11.8mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.32nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 380W |
| Radiation Hardening | No |
| Rds On Max | 11.8mR |
| Series | HEXFET® |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS4115TRL7PP to view detailed technical specifications.
No datasheet is available for this part.