
International Rectifier IRFS41N15DTRLP technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 41A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 45MR |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.52nF |
| Lead Free | Lead Free |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS41N15DTRLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
