
The IRFS4228PBF is a 150V N-CHANNEL HEXFET MOSFET with a continuous drain current of 83A and a maximum power dissipation of 330W. It is available in a D2PAK package, suitable for through hole and surface mount applications. The device operates over a temperature range of -40°C to 175°C and is compliant with RoHS regulations. With a gate to source voltage of 30V, this MOSFET is suitable for high-side switching applications.
International Rectifier IRFS4228PBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 83A |
| Current Rating | 83A |
| Drain to Source Breakdown Voltage | 150V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.65mm |
| Input Capacitance | 4.53nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole, Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 150V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS4228PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
