
The IRFS4228TRLPBF is a high-power MOSFET from International Rectifier, featuring a maximum operating temperature range of -40°C to 175°C. It has a maximum power dissipation of 330W and a continuous drain current of 83A. The device is packaged in a D2PAK case and is designed for surface mount applications. It has a drain to source breakdown voltage of 150V and a drain to source resistance of 12mR. The MOSFET also has a gate to source voltage of 30V and a fall time of 33ns.
International Rectifier IRFS4228TRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 83A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.576mm |
| Input Capacitance | 4.53nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 330W |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 18ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS4228TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
