
International Rectifier IRFS4321TRL7PP technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 86A |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.46nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 14.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HEXFET® |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 18ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFS4321TRL7PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.