The IRFS4410ZTRLPBF is a 100V HEXFET Power MOSFET with a maximum continuous drain current of 97A. It features a maximum drain-source on resistance of 9mR and a maximum power dissipation of 230W. The device is packaged in a TO-263-3 surface mount package and is lead free. It is compliant with RoHS regulations and is available in quantities of 800 per reel.
International Rectifier IRFS4410ZTRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 97A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 9MR |
| Input Capacitance | 4.82nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 230W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS4410ZTRLPBF to view detailed technical specifications.
No datasheet is available for this part.